BSS138NH6327XTSA2 vs BSS138NE6327 feature comparison

BSS138NH6327XTSA2 Infineon Technologies AG

Buy Now Datasheet

BSS138NE6327 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Factory Lead Time 28 Weeks, 4 Days
Samacsys Manufacturer Infineon
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.23 A 0.23 A
Drain-source On Resistance-Max 3.5 Ω 3.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3.8 pF 3.8 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.36 W 0.36 W
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Reference Standard AEC-Q101; IEC-61249-2-21 MIL-STD-883
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Qualification Status Not Qualified

Compare BSS138NH6327XTSA2 with alternatives

Compare BSS138NE6327 with alternatives