BSV52
vs
BSV52TRL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
Moisture Sensitivity Level
1
Number of Elements
1
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.225 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
400 MHz
Base Number Matches
18
2
Pbfree Code
Yes
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max
12 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
18 ns
Turn-on Time-Max (ton)
12 ns
VCEsat-Max
0.4 V
Compare BSV52TRL with alternatives