BSV52-T vs BCX71-K feature comparison

BSV52-T NXP Semiconductors

Buy Now Datasheet

BCX71-K Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 12 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 380
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 250 MHz
Turn-off Time-Max (toff) 20 ns
Turn-on Time-Max (ton) 10 ns
VCEsat-Max 0.4 V 0.25 V
Base Number Matches 6 4

Compare BSV52-T with alternatives

Compare BCX71-K with alternatives