BSV52LT1
vs
BSV52TRL
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
|
Package Description |
CASE 318-08, TO-236, 3 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 318-08
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
12 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
40
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
400 MHz
|
|
Turn-off Time-Max (toff) |
18 ns
|
18 ns
|
Turn-on Time-Max (ton) |
12 ns
|
12 ns
|
Base Number Matches |
5
|
2
|
ECCN Code |
|
EAR99
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare BSV52LT1 with alternatives
Compare BSV52TRL with alternatives