BT131-600,412
vs
BT131-600E,412
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC, SC-43A, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
RMS On-state Current-Max |
1 A
|
1 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT54
|
Critical Rate of Rise of Commutation Voltage-Min |
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
50 V/us
|
DC Gate Trigger Current-Max |
|
10 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
10 mA
|
Leakage Current-Max |
|
0.5 mA
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BT131-600,412 with alternatives
-
BT131-600,412 vs 934055156412
-
BT131-600,412 vs BT131-600T/R
-
BT131-600,412 vs BT131-600D,412
-
BT131-600,412 vs 934055156116
-
BT131-600,412 vs BT131-600D
-
BT131-600,412 vs BT131-600E
-
BT131-600,412 vs Q601E3AP
-
BT131-600,412 vs L601E3
-
BT131-600,412 vs MAC97A8-5
Compare BT131-600E,412 with alternatives
-
BT131-600E,412 vs 934055156412
-
BT131-600E,412 vs BT131-600T/R
-
BT131-600E,412 vs BT131-600D,412
-
BT131-600E,412 vs 934055156116
-
BT131-600E,412 vs BT131-600D
-
BT131-600E,412 vs BT131-600E
-
BT131-600E,412 vs Z0109MN
-
BT131-600E,412 vs MR813
-
BT131-600E,412 vs MBR120P