BT134-800G
vs
T410-800-D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Package Description |
IN-LINE, R-PSIP-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
10 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
30 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
15 mA
|
JESD-30 Code |
R-PSIP-T3
|
R-PSFM-T3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
10 µA
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
SENSITIVE GATE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BT134-800G with alternatives
Compare T410-800-D with alternatives