BT134W-600,115
vs
MAC997A6RLRPG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
ON SEMICONDUCTOR
|
Package Description |
PLASTIC, SC-73, 4 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
RMS On-state Current-Max |
1 A
|
0.8 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
600 V
|
400 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Critical Rate of Rise of Off-State Voltage-Min |
|
20 V/us
|
DC Gate Trigger Current-Max |
|
5 mA
|
DC Gate Trigger Voltage-Max |
|
2 V
|
Holding Current-Max |
|
10 mA
|
JEDEC-95 Code |
|
TO-92
|
Leakage Current-Max |
|
0.01 mA
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BT134W-600,115 with alternatives
-
BT134W-600,115 vs L201E3AP
-
BT134W-600,115 vs Z0103MA
-
BT134W-600,115 vs Z0103MA,412
-
BT134W-600,115 vs BCR1AM-8
-
BT134W-600,115 vs Z0110MN5AA4
-
BT134W-600,115 vs MAC97B8
-
BT134W-600,115 vs MAC997B8
-
BT134W-600,115 vs L201E3RP
-
BT134W-600,115 vs Z0107MA5AL2
Compare MAC997A6RLRPG with alternatives