BT136X-600D,127
vs
BT136X-600F,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
PLASTIC, TO-220F, FULL PACK-3
|
PLASTIC, TO-220F, FULL PACK-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
WeEn Semiconductors
|
WeEn Semiconductors
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
RMS On-state Current-Max |
4 A
|
4 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BT136X-600D,127 with alternatives
-
BT136X-600D,127 vs BT136X-600D
-
BT136X-600D,127 vs BT136X-600E
-
BT136X-600D,127 vs BTA04-600A
-
BT136X-600D,127 vs BT136X-600E,127
-
BT136X-600D,127 vs BT136X-600G
-
BT136X-600D,127 vs L6004L9
-
BT136X-600D,127 vs BT136X-600,127
-
BT136X-600D,127 vs T410-600-W
-
BT136X-600D,127 vs T405-600W
Compare BT136X-600F,127 with alternatives
-
BT136X-600F,127 vs BT136X-600D
-
BT136X-600F,127 vs BT136X-600E
-
BT136X-600F,127 vs BTA04-600A
-
BT136X-600F,127 vs BT136X-600E,127
-
BT136X-600F,127 vs BT136X-600G
-
BT136X-600F,127 vs L6004L9
-
BT136X-600F,127 vs BT136X-600,127
-
BT136X-600F,127 vs T410-600-W
-
BT136X-600F,127 vs T405-600W