BT137-600E
vs
BT137-600G,127
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SC-46, 3 PIN
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
RMS On-state Current-Max |
|
8 A
|
Reference Standard |
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
4 QUADRANT LOGIC LEVEL TRIAC
|
|
|
|
Compare BT137-600G,127 with alternatives
-
BT137-600G,127 vs MAC218A8
-
BT137-600G,127 vs BTA208-600B,127
-
BT137-600G,127 vs T0812MH
-
BT137-600G,127 vs SM8J45
-
BT137-600G,127 vs SC143M
-
BT137-600G,127 vs 2N6348
-
BT137-600G,127 vs BTB08-600B
-
BT137-600G,127 vs MAC218-8
-
BT137-600G,127 vs 2N6344