BT137-800E,127
vs
Q8008RH4TP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
LITTELFUSE INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
LITTELFUSE
|
Additional Feature |
SENSITIVE GATE
|
HIGH RELIABILITY
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
RMS On-state Current-Max |
8 A
|
8 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
ALTERNISTOR TRIAC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Critical Rate of Rise of Commutation Voltage-Min |
|
25 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Current-Max |
|
35 mA
|
DC Gate Trigger Voltage-Max |
|
1.3 V
|
Holding Current-Max |
|
35 mA
|
Leakage Current-Max |
|
2 mA
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare BT137-800E,127 with alternatives
-
BT137-800E,127 vs 2N6345
-
BT137-800E,127 vs TIC226S
-
BT137-800E,127 vs BTB08-800BW
-
BT137-800E,127 vs BTA208-800B
-
BT137-800E,127 vs 2N6349
-
BT137-800E,127 vs BT137-800
-
BT137-800E,127 vs TIC226N
-
BT137-800E,127 vs BT137-800,127
-
BT137-800E,127 vs MAC137-800
Compare Q8008RH4TP with alternatives