BT137B-600
vs
USM6J48
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
TOSHIBA CORP
|
Package Description |
,
|
SMALL OUTLINE, R-PSSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
35 mA
|
30 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
20 mA
|
50 mA
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.5 mA
|
|
On-State Voltage-Max |
1.7 V
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RMS On-state Current-Max |
8 A
|
6 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-220SM
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
|
10 V/us
|
JESD-30 Code |
|
R-PSSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
20 µA
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare USM6J48 with alternatives