BT137S-600,118
vs
BT137S-600D,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DPAK
|
DPAK
|
Package Description |
PLASTIC, SC-63, DPAK-3
|
PLASTIC, SC-63, DPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT428
|
SOT428
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
35 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
20 mA
|
10 mA
|
JEDEC-95 Code |
TO-252
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
SENSITIVE GATE
|
|
|
|
Compare BT137S-600,118 with alternatives
-
BT137S-600,118 vs BT137S-600
-
BT137S-600,118 vs BT137S-600G
-
BT137S-600,118 vs BT137S-600E/T3
-
BT137S-600,118 vs BT137S-600E,118
-
BT137S-600,118 vs BT137S-600E-T
-
BT137S-600,118 vs 934049140118
-
BT137S-600,118 vs BT137S-600F
-
BT137S-600,118 vs BT137S-600E
-
BT137S-600,118 vs BT137S-600F,118
Compare BT137S-600D,118 with alternatives
-
BT137S-600D,118 vs BT137S-600
-
BT137S-600D,118 vs BT137S-600G
-
BT137S-600D,118 vs BT137S-600E/T3
-
BT137S-600D,118 vs BT137S-600E,118
-
BT137S-600D,118 vs BT137S-600E-T
-
BT137S-600D,118 vs 934049140118
-
BT137S-600D,118 vs BT137S-600F
-
BT137S-600D,118 vs BT137S-600E
-
BT137S-600D,118 vs BT137S-600F,118