BT137X-600F
vs
BT137X-600F,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
PLASTIC, FULL PACK-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
70 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
20 mA
|
20 mA
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
On-State Voltage-Max |
1.65 V
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
RMS On-state Current-Max |
8 A
|
8 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT186A
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare BT137X-600F,127 with alternatives
-
BT137X-600F,127 vs BTA208X-600B,127
-
BT137X-600F,127 vs BT137X-600
-
BT137X-600F,127 vs BT137F-500G
-
BT137X-600F,127 vs BT137X-500G
-
BT137X-600F,127 vs BT137X-600D,127
-
BT137X-600F,127 vs BT137F-500F
-
BT137X-600F,127 vs BT137X-600G
-
BT137X-600F,127 vs BT137X-600E,127
-
BT137X-600F,127 vs BTA208X-600B