BT138B-600E,118
vs
BT137-800,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
D2PAK
|
TO-220
|
Package Description |
PLASTIC PACKAGE-3
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT404
|
SOT78
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
10 mA
|
35 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
20 mA
|
JEDEC-95 Code |
TO-263AB
|
TO-220AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
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
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
800 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Critical Rate of Rise of Off-State Voltage-Min |
|
100 V/us
|
|
|
|
Compare BT138B-600E,118 with alternatives
-
BT138B-600E,118 vs BT138B-600E
-
BT138B-600E,118 vs BT138B-600G/T3
-
BT138B-600E,118 vs 934047960118
-
BT138B-600E,118 vs 934047870118
-
BT138B-600E,118 vs BT138B-600G
-
BT138B-600E,118 vs 934047900118
-
BT138B-600E,118 vs T1235-600G-TR
-
BT138B-600E,118 vs BT138B-600
-
BT138B-600E,118 vs BT138B-600G,118
Compare BT137-800,127 with alternatives
-
BT137-800,127 vs 2N6345
-
BT137-800,127 vs MAC9N
-
BT137-800,127 vs MAC218A10
-
BT137-800,127 vs BT137-800E,127
-
BT137-800,127 vs T0809NH
-
BT137-800,127 vs 2N6349
-
BT137-800,127 vs BTB08-800BW
-
BT137-800,127 vs BTB08-800B
-
BT137-800,127 vs MAC219-10