BT138B-600G,118
vs
BT138B-600,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
PLASTIC, D2PAK-3/2
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
WeEn Semiconductors
|
WeEn Semiconductors
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
RMS On-state Current-Max |
12 A
|
12 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BT138B-600G,118 with alternatives
-
BT138B-600G,118 vs BT138B-600E
-
BT138B-600G,118 vs BT138B-600G/T3
-
BT138B-600G,118 vs BT138B-600E,118
-
BT138B-600G,118 vs 934047960118
-
BT138B-600G,118 vs 934047870118
-
BT138B-600G,118 vs BT138B-600G
-
BT138B-600G,118 vs 934047900118
-
BT138B-600G,118 vs T1235-600G-TR
-
BT138B-600G,118 vs BT138B-600
Compare BT138B-600,118 with alternatives
-
BT138B-600,118 vs BT138B-600E
-
BT138B-600,118 vs BT138B-600G/T3
-
BT138B-600,118 vs BT138B-600E,118
-
BT138B-600,118 vs 934047960118
-
BT138B-600,118 vs 934047870118
-
BT138B-600,118 vs BT138B-600G
-
BT138B-600,118 vs 934047900118
-
BT138B-600,118 vs T1235-600G-TR
-
BT138B-600,118 vs BT138B-600