BT138X-600E,127
vs
BTA140-600,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220
|
TO-220
|
Package Description |
PLASTIC, TO-220F, FULL PACK-3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT186A
|
SOT78
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
10 mA
|
35 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
30 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
25 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Critical Rate of Rise of Off-State Voltage-Min |
|
100 V/us
|
|
|
|
Compare BT138X-600E,127 with alternatives
-
BT138X-600E,127 vs BT138X-600G
-
BT138X-600E,127 vs BT138F-500G
-
BT138X-600E,127 vs BT138X-600G,127
-
BT138X-600E,127 vs BT138X-600E
-
BT138X-600E,127 vs BT138F-500
-
BT138X-600E,127 vs BT138X-500
-
BT138X-600E,127 vs BT138X-600D
-
BT138X-600E,127 vs BT138X-600F,127
-
BT138X-600E,127 vs BT138X-500F
Compare BTA140-600,127 with alternatives
-
BTA140-600,127 vs BTA140-600
-
BTA140-600,127 vs MAC223A8FP
-
BTA140-600,127 vs BTA208X-600D,127
-
BTA140-600,127 vs MAC212A8G
-
BTA140-600,127 vs BTA316-600E
-
BTA140-600,127 vs BTA316-600D,127
-
BTA140-600,127 vs BT138B-600E,118
-
BTA140-600,127 vs BT137S-600F,118
-
BTA140-600,127 vs BTA204-800E,127