BT139-800
vs
BT139-800H
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
6
|
3
|
Rohs Code |
|
No
|
Package Description |
|
,
|
Critical Rate of Rise of Commutation Voltage-Min |
|
10 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
100 V/us
|
DC Gate Trigger Current-Max |
|
100 mA
|
DC Gate Trigger Voltage-Max |
|
2.3 V
|
Holding Current-Max |
|
60 mA
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.5 mA
|
On-State Voltage-Max |
|
1.5 V
|
Operating Temperature-Max |
|
125 °C
|
RMS On-state Current-Max |
|
16 A
|
Repetitive Peak Off-state Voltage |
|
800 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|