BT139B-800F,118
vs
BT139B-800F,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
PLASTIC, D2PAK-3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
RMS On-state Current-Max |
16 A
|
16 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT404
|
Critical Rate of Rise of Off-State Voltage-Min |
|
50 V/us
|
DC Gate Trigger Current-Max |
|
25 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
30 mA
|
JEDEC-95 Code |
|
TO-263AB
|
Leakage Current-Max |
|
0.5 mA
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
|
|
|
Compare BT139B-800F,118 with alternatives
-
BT139B-800F,118 vs BT139B-800G,118
-
BT139B-800F,118 vs BT139B-800E,118
-
BT139B-800F,118 vs 934048030118
-
BT139B-800F,118 vs 934048060118
-
BT139B-800F,118 vs BT139B-800F
-
BT139B-800F,118 vs 934048000118
-
BT139B-800F,118 vs BT139B-800E
-
BT139B-800F,118 vs BT139B-800E/T3
-
BT139B-800F,118 vs BT139B-800G
Compare BT139B-800F,118 with alternatives
-
BT139B-800F,118 vs BT139B-800G,118
-
BT139B-800F,118 vs BT139B-800E,118
-
BT139B-800F,118 vs 934048030118
-
BT139B-800F,118 vs 934048060118
-
BT139B-800F,118 vs BT139B-800F
-
BT139B-800F,118 vs 934048000118
-
BT139B-800F,118 vs BT139B-800E
-
BT139B-800F,118 vs BT139B-800E/T3
-
BT139B-800F,118 vs BT139B-800G