BT139B-800G,118
vs
BT139B-800,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
PLASTIC, D2PAK-3
|
PLASTIC, D2PAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT404
|
SOT404
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
10 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
35 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
60 mA
|
30 mA
|
JEDEC-95 Code |
TO-263AB
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
16 A
|
16 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BT139B-800G,118 with alternatives
-
BT139B-800G,118 vs BT139B-800E,118
-
BT139B-800G,118 vs 934048060118
-
BT139B-800G,118 vs 934048100118
-
BT139B-800G,118 vs BT139B-800F
-
BT139B-800G,118 vs BT139B-800G/T3
-
BT139B-800G,118 vs BT139B-800E
-
BT139B-800G,118 vs BT139B-800G
-
BT139B-800G,118 vs BT139B-800F/T3
-
BT139B-800G,118 vs BT139B-800H
Compare BT139B-800,118 with alternatives
-
BT139B-800,118 vs BT139B-800E,118
-
BT139B-800,118 vs 934048060118
-
BT139B-800,118 vs 934048100118
-
BT139B-800,118 vs BT139B-800F
-
BT139B-800,118 vs BT139B-800G/T3
-
BT139B-800,118 vs BT139B-800E
-
BT139B-800,118 vs BT139B-800G
-
BT139B-800,118 vs BT139B-800F/T3
-
BT139B-800,118 vs BT139B-800H