BT145-800R,127
vs
BT152X-800R,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220
|
TO-220
|
Package Description |
PLASTIC, TO-220AB, 3 PIN
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT78
|
SOT186A
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
70 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
35 mA
|
32 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
1.5 V
|
Holding Current-Max |
60 mA
|
60 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
1 mA
|
1 mA
|
Non-Repetitive Pk On-state Cur |
300 A
|
200 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
16000 A
|
13000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
25 A
|
20 A
|
Repetitive Peak Off-state Leakage Current-Max |
1000 µA
|
1000 µA
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Repetitive Peak Reverse Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BT145-800R,127 with alternatives
Compare BT152X-800R,127 with alternatives
-
BT152X-800R,127 vs 934044360127
-
BT152X-800R,127 vs BT152X-800R
-
BT152X-800R,127 vs BT148-600R
-
BT152X-800R,127 vs BT151S-800R,118
-
BT152X-800R,127 vs BT151S-650R,118
-
BT152X-800R,127 vs MCR708AT4G
-
BT152X-800R,127 vs 2N6404G
-
BT152X-800R,127 vs BT152B-800R
-
BT152X-800R,127 vs JANTX2N3027