BT148-500R,127
vs
BT148-500R
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SIP
|
|
Package Description |
IN-LINE, R-PSIP-T3
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT82
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
ANODE
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
5 V/us
|
5 V/us
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
6 mA
|
6 mA
|
JESD-30 Code |
R-PSIP-T3
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
25 A
|
25 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
2500 A
|
2500 A
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
500 V
|
500 V
|
Repetitive Peak Reverse Voltage |
500 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
4
|
ECCN Code |
|
EAR99
|
On-State Voltage-Max |
|
1.8 V
|
|
|
|
Compare BT148-500R,127 with alternatives
-
BT148-500R,127 vs C106M1G
-
BT148-500R,127 vs BT151X-650R
-
BT148-500R,127 vs 2N6403G
-
BT148-500R,127 vs MCR218-6G
-
BT148-500R,127 vs 2N6405G
-
BT148-500R,127 vs BT152X-400R
-
BT148-500R,127 vs BT151-650R,127
-
BT148-500R,127 vs 2N6394G
-
BT148-500R,127 vs 2N6399G