BT150S-500RT/R
vs
CR6PM-8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
ANODE
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1 V
|
Holding Current-Max |
6 mA
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Leakage Current-Max |
0.5 mA
|
2 mA
|
Non-Repetitive Pk On-state Cur |
35 A
|
90 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
2500 A
|
6000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
9.42 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
500 V
|
400 V
|
Repetitive Peak Reverse Voltage |
500 V
|
400 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare BT150S-500RT/R with alternatives
Compare CR6PM-8 with alternatives