BT151-500R,127
vs
TIC126M
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN
|
PLASTIC, TO-220, FM-3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
Bourns
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
20 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
RMS On-state Current-Max |
12 A
|
12 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
500 V
|
600 V
|
Repetitive Peak Reverse Voltage |
500 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
40 mA
|
Leakage Current-Max |
|
2 mA
|
Non-Repetitive Pk On-state Cur |
|
100 A
|
On-state Current-Max |
|
7500 A
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BT151-500R,127 with alternatives
Compare TIC126M with alternatives