BT151-800R
vs
TN1215-800G-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
STMICROELECTRONICS
|
Package Description |
SC-46, 3 PIN
|
D2PAK-3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
WeEn Semiconductors
|
STMicroelectronics
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
12 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Repetitive Peak Reverse Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
Factory Lead Time |
|
15 Weeks
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Voltage-Max |
|
1.3 V
|
Holding Current-Max |
|
30 mA
|
Leakage Current-Max |
|
2 mA
|
Moisture Sensitivity Level |
|
1
|
Non-Repetitive Pk On-state Cur |
|
146 A
|
On-state Current-Max |
|
8000 A
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
245
|
Repetitive Peak Off-state Leakage Current-Max |
|
5 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BT151-800R with alternatives
Compare TN1215-800G-TR with alternatives