BT151-800R
vs
BT151-800C,127
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
COMSET SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.30.00.80
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
15 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
RMS On-state Current-Max |
|
12 A
|
Reference Standard |
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
|
800 V
|
Repetitive Peak Reverse Voltage |
|
800 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare BT151-800C,127 with alternatives
-
BT151-800C,127 vs BT151-800C
-
BT151-800C,127 vs S8012D
-
BT151-800C,127 vs MCR12DCNT4G
-
BT151-800C,127 vs MCR12LNG
-
BT151-800C,127 vs TN1215-800B
-
BT151-800C,127 vs BT151M-800R
-
BT151-800C,127 vs 2N6399
-
BT151-800C,127 vs BT151-800R,127
-
BT151-800C,127 vs MCR12NG