BT151F-650
vs
2N1775A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SEMITRONICS CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
HERMETIC SELALED PACKAGE-2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
40 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.35 V
|
Holding Current-Max |
20 mA
|
25 mA
|
JESD-30 Code |
R-PSFM-T3
|
O-MUPM-D2
|
Leakage Current-Max |
0.5 mA
|
5 mA
|
Non-Repetitive Pk On-state Cur |
100 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
5700 A
|
4700 A
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
9 A
|
7.4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
650 V
|
250 V
|
Repetitive Peak Reverse Voltage |
650 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
8
|
Part Package Code |
|
TO-64
|
JEDEC-95 Code |
|
TO-64
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare BT151F-650 with alternatives
Compare 2N1775A with alternatives