BT152B-600R,118
vs
934048250118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-3/2
|
PLASTIC, SMD, D2PAK-3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
32 mA
|
32 mA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
RMS On-state Current-Max |
20 A
|
20 A
|
Reference Standard |
IEC-134
|
|
Repetitive Peak Off-state Voltage |
650 V
|
450 V
|
Repetitive Peak Reverse Voltage |
650 V
|
450 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BT152B-600R,118 with alternatives
-
BT152B-600R,118 vs BT152B-600R
-
BT152B-600R,118 vs 934048260118
-
BT152B-600R,118 vs BT152B-600RT/R
-
BT152B-600R,118 vs BT152B-600R/T3
-
BT152B-600R,118 vs S4025NRP
-
BT152B-600R,118 vs BT145B-500R
-
BT152B-600R,118 vs BT152B-400R,118
-
BT152B-600R,118 vs BT152B-400R
-
BT152B-600R,118 vs USF8G48
Compare 934048250118 with alternatives