BT168E
vs
BT168E,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
PLASTIC, SC-43A, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
100 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
25 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.1 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
8 A
|
8 A
|
On-State Voltage-Max |
1.35 V
|
|
On-state Current-Max |
500 A
|
500 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Repetitive Peak Off-state Voltage |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT54
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
100 µA
|
Repetitive Peak Reverse Voltage |
|
500 V
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BT168E,112 with alternatives
-
BT168E,112 vs BT168G
-
BT168E,112 vs X0203NA
-
BT168E,112 vs BT168G,112
-
BT168E,112 vs 934042480112
-
BT168E,112 vs 2N6565
-
BT168E,112 vs MCR100-6
-
BT168E,112 vs S401ERP
-
BT168E,112 vs EC103M2AP
-
BT168E,112 vs DRA03TB