BT169D,112
vs
2N5062RLRA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
MOTOROLA INC
|
Package Description |
PLASTIC PACKAGE-3
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
RMS On-state Current-Max |
0.8 A
|
0.8 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
400 V
|
100 V
|
Repetitive Peak Reverse Voltage |
400 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Circuit Commutated Turn-off Time-Nom |
|
30 µs
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
Leakage Current-Max |
|
0.01 mA
|
Non-Repetitive Pk On-state Cur |
|
10 A
|
On-State Voltage-Max |
|
1.7 V
|
On-state Current-Max |
|
510 A
|
Operating Temperature-Min |
|
-60 °C
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BT169D,112 with alternatives
-
BT169D,112 vs 933829190116
-
BT169D,112 vs BT169D,116
-
BT169D,112 vs MCR100-6RLRA
-
BT169D,112 vs BT169DAMO
-
BT169D,112 vs BT169D-L
-
BT169D,112 vs MCR100-6
-
BT169D,112 vs MCR100-006G
-
BT169D,112 vs MCR100-6ZL1
-
BT169D,112 vs TIC46
Compare 2N5062RLRA with alternatives