BT258S-800R
vs
BT152X-400R,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
70 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
0.2 mA
|
32 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
6 mA
|
60 mA
|
Leakage Current-Max |
0.5 mA
|
1 mA
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
75 A
|
200 A
|
On-State Voltage-Max |
1.5 V
|
|
On-state Current-Max |
5000 A
|
13000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Repetitive Peak Off-state Voltage |
800 V
|
450 V
|
Surface Mount |
YES
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT186A
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
4 Weeks
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
20 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
1000 µA
|
Repetitive Peak Reverse Voltage |
|
450 V
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare BT152X-400R,127 with alternatives
-
BT152X-400R,127 vs 934044340127
-
BT152X-400R,127 vs BT152X-400R
-
BT152X-400R,127 vs BT150-500R,127
-
BT152X-400R,127 vs BT148-400R,127
-
BT152X-400R,127 vs BT148-600R
-
BT152X-400R,127 vs 2N6401G
-
BT152X-400R,127 vs BT258-800R,127
-
BT152X-400R,127 vs BT151-500R,127
-
BT152X-400R,127 vs 2N6399G