BT258X-500R,127
vs
TS420-700T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Part Package Code |
TO-220
|
TO-220AB
|
Package Description |
PLASTIC, FULL PACK-3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT186A
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ISOLATED
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
5 V/us
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
0.8 V
|
Holding Current-Max |
6 mA
|
5 mA
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
1 mA
|
Non-Repetitive Pk On-state Cur |
75 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
5000 A
|
2500 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
500 V
|
700 V
|
Repetitive Peak Reverse Voltage |
500 V
|
700 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
JEDEC-95 Code |
|
TO-220AB
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare BT258X-500R,127 with alternatives
-
BT258X-500R,127 vs 934042970127
-
BT258X-500R,127 vs BT258X-500R
-
BT258X-500R,127 vs BT150-500R,127
-
BT258X-500R,127 vs BT148-400R,127
-
BT258X-500R,127 vs BT148-600R
-
BT258X-500R,127 vs 2N6401G
-
BT258X-500R,127 vs BT258-800R,127
-
BT258X-500R,127 vs BT151-500R,127
-
BT258X-500R,127 vs 2N6399G
Compare TS420-700T with alternatives