BTA12-800BW
vs
BTA312-800B,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-220AB
|
|
Package Description |
ISOLATED TO-220AB, 3 PIN
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
50 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
50 mA
|
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare BTA12-800BW with alternatives
Compare BTA312-800B,127 with alternatives
-
BTA312-800B,127 vs BTA312X-800B
-
BTA312-800B,127 vs TXDV812
-
BTA312-800B,127 vs BTA12-800CW
-
BTA312-800B,127 vs CTA12-800TWPT
-
BTA312-800B,127 vs CTA12-800TW
-
BTA312-800B,127 vs CQ220I-12N
-
BTA312-800B,127 vs BT138B-800
-
BTA312-800B,127 vs BTA312-800E,127
-
BTA312-800B,127 vs CTA12-800SWPT