BTA204S-800C,118
vs
MAC4DCNT4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
MOTOROLA INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
TRIAC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-252
|
Package Description |
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
500 V/us
|
DC Gate Trigger Current-Max |
|
500 mA
|
DC Gate Trigger Voltage-Max |
|
5 V
|
Holding Current-Max |
|
35 mA
|
JESD-30 Code |
|
R-PSSO-G2
|
Leakage Current-Max |
|
0.01 mA
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
On-State Voltage-Max |
|
1.6 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
4 A
|
Repetitive Peak Off-state Voltage |
|
800 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare BTA204S-800C,118 with alternatives
Compare MAC4DCNT4 with alternatives