BTA204X-600E,127
vs
BTA204-600E,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-220
|
|
Package Description |
PLASTIC, FULL PACK-3
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT186A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
|
DC Gate Trigger Current-Max |
10 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
12 mA
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
JEDEC-95 Code |
|
TO-220AB
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare BTA204X-600E,127 with alternatives
-
BTA204X-600E,127 vs BTA204X-600E
-
BTA204X-600E,127 vs BT138X-600E
-
BTA204X-600E,127 vs BT138B-600E,118
-
BTA204X-600E,127 vs BT138X-800E
-
BTA204X-600E,127 vs BTA212-600B,127
-
BTA204X-600E,127 vs BTA212-600F
-
BTA204X-600E,127 vs BTA216-500B
-
BTA204X-600E,127 vs BT138-800E,127
-
BTA204X-600E,127 vs BT137X-600E
Compare BTA204-600E,127 with alternatives
-
BTA204-600E,127 vs BTA204X-600F
-
BTA204-600E,127 vs BTB04-600S/F2
-
BTA204-600E,127 vs BTA204-600F,127
-
BTA204-600E,127 vs T410-600B-TR
-
BTA204-600E,127 vs 8T64A
-
BTA204-600E,127 vs 934055315127
-
BTA204-600E,127 vs T405-600T
-
BTA204-600E,127 vs BTB04-600T/F2
-
BTA204-600E,127 vs L6004F526