BTA225-800B
vs
2N6070A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SEMITRONICS CORP
|
Part Package Code |
TO-220AB
|
|
Package Description |
PLASTIC, TO-220AB, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
|
DC Gate Trigger Current-Max |
50 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
2.5 V
|
Holding Current-Max |
60 mA
|
30 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-126
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
2 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
25 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
800 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
TRIAC
|
Base Number Matches |
3
|
1
|
|
|
|
Compare BTA225-800B with alternatives
Compare 2N6070A with alternatives