BTB04-600T/F2
vs
T410-600H
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
|
Package Description |
FLANGE MOUNT, R-PSFM-G3
|
IPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
5 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.3 V
|
Holding Current-Max |
15 mA
|
15 mA
|
JESD-30 Code |
R-PSFM-G3
|
R-PSIP-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Case Connection |
|
MAIN TERMINAL 2
|
Critical Rate of Rise of Off-State Voltage-Min |
|
40 V/us
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.005 mA
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BTB04-600T/F2 with alternatives
Compare T410-600H with alternatives