BTH1-13-08-4-J-SB
vs
BTH1-13-08-4-JZ-SB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Description |
Body Features: Primary Product Plating Material Zinc Nickel | Primary Product Material Aluminum | Dimensions: Product Length 30 MM | Product Length 1.18 INCH | Cable Entry Diameter 31.8 MM | Accepts Cable Diameter Range 0 – 31.8 MM | Cable Entry Diameter 1.25 INCH | Housing Features: Body Orientation Straight | Operation/Application: Compatible With Connector Shell Size 15 | Other: Entry Size Code 20 | Product Type Features: Sealable Yes | Usage Conditions: Operating Temperature Range -85 – 347 DEGF | Opera
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Samacsys Modified On |
2024-04-10 10:47:41
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
Material |
STAINLESS STEEL
|
|
Mounting Style |
STRAIGHT
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Shell Sizes |
13
|
|
Wire Gauge |
0 AWG
|
|
Wire Size-Max |
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BTH1-13-08-4-J-SB with alternatives
Compare BTH1-13-08-4-JZ-SB with alternatives