BTM7750GP
vs
BTM7710GP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
, SMSIP15H,.6,55TB
|
GREEN, PLASTIC, TO263, 15 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Built-in Protections |
OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
4
|
4
|
Interface IC Type |
HALF BRIDGE BASED PERIPHERAL DRIVER
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G15
|
R-PSSO-G15
|
Length |
21.6 mm
|
21.6 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
2
|
2
|
Number of Terminals |
15
|
15
|
Output Current Flow Direction |
SOURCE AND SINK
|
SOURCE AND SINK
|
Output Current-Max |
0.002 A
|
|
Output Peak Current Limit-Nom |
22 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP15H,.6,55TB
|
SMSIP15H,.6,55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
4.4 mm
|
4.4 mm
|
Supply Voltage-Max |
42 V
|
42 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.4 mm
|
1.4 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Turn-off Time |
180 µs
|
160 µs
|
Turn-on Time |
180 µs
|
160 µs
|
Width |
9.25 mm
|
9.25 mm
|
Base Number Matches |
2
|
3
|
|
|
|