BTS500551TMBAKSA1
vs
BTS500551TMCATMA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks, 4 Days
|
20 Weeks
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
LOAD SWITCH
|
LOAD SWITCH
|
JESD-30 Code |
R-PZFM-T7
|
R-PSSO-G7
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
10 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Equivalence Code |
ZIP7,.15,.2TB
|
SMSIP7H,.55,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
17.3 mm
|
4.5 mm
|
Supply Voltage-Max (Vsup) |
34 V
|
34 V
|
Supply Voltage-Min (Vsup) |
5 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Threshold Voltage-Nom |
+6V
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
9.25 mm
|
9.25 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare BTS500551TMBAKSA1 with alternatives
Compare BTS500551TMCATMA1 with alternatives