BTS500551TMCATMA1 vs BTS500801EGAAUMA1 feature comparison

BTS500551TMCATMA1 Infineon Technologies AG

Buy Now Datasheet

BTS500801EGAAUMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description , PACKAGE-12
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Factory Lead Time 20 Weeks 4 Weeks
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold YES NO
Analog IC - Other Type LOAD SWITCH POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PSSO-G7 R-PDSO-G12
JESD-609 Code e3 e3
Length 10 mm 7.5 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 7 12
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 HSSOP
Package Equivalence Code SMSIP7H,.55,50TB SSOP12,.4,39
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 4.5 mm 2.6 mm
Supply Voltage-Max (Vsup) 34 V 16 V
Supply Voltage-Min (Vsup) 5 V 9 V
Supply Voltage-Nom (Vsup) 12 V 13.5 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.25 mm 6.4 mm
Base Number Matches 1 1
Supply Current-Max (Isup) 24 mA
Threshold Voltage-Nom +2.8V

Compare BTS500551TMCATMA1 with alternatives

Compare BTS500801EGAAUMA1 with alternatives