BTS500801TMCATMA1 vs BTS500551TMAATMA1 feature comparison

BTS500801TMCATMA1 Infineon Technologies AG

Buy Now Datasheet

BTS500551TMAATMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description TO-220, 7 PIN TO-220, 7 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LOAD SWITCH
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3 e3
Length 10 mm 10 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 4.5 mm 4.5 mm
Supply Current-Max (Isup) 2.2 mA
Supply Voltage-Max (Vsup) 38 V 34 V
Supply Voltage-Min (Vsup) 5.5 V 5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology SIPMOS
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Threshold Voltage-Nom +3.5V +6V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9.25 mm 9.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3

Compare BTS500801TMCATMA1 with alternatives

Compare BTS500551TMAATMA1 with alternatives