BTS640S2
vs
BUK206-50Y
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220AB
|
SOT
|
Package Description |
TO-220AB, 7 PIN
|
TO-263, SMSIP5H,.6,67TB
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PZFM-T7
|
R-PSSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
4
|
Output Characteristics |
OPEN-SOURCE
|
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Peak Current Limit-Nom |
56 A
|
20 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Max |
34 V
|
|
Supply Voltage-Min |
5 V
|
|
Supply Voltage-Nom |
12 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Turn-off Time |
200 µs
|
|
Turn-on Time |
150 µs
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Manufacturer Package Code |
|
SOT426
|
Driver Number of Bits |
|
1
|
Output Current-Max |
|
20 A
|
Package Code |
|
TO-263
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Seated Height-Max |
|
4.5 mm
|
Terminal Pitch |
|
1.7 mm
|
|
|
|
Compare BTS640S2 with alternatives
Compare BUK206-50Y with alternatives