BU-61586D2-120
vs
BU-61580S6-130S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
QIP
|
QIP
|
Package Description |
QIP,
|
QIP,
|
Pin Count |
70
|
70
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ADDITIONAL POWER SUPPLY -12V; LATCHABLE RT ADDRESS OPTION; ALTERNATE MEMORY 8K X 17
|
|
Address Bus Width |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
Communication Protocol |
MIL STD 1553A; MIL STD 1553B
|
MIL STD 1553A; MIL STD 1553B
|
Data Encoding/Decoding Method |
BIPH-LEVEL (MANCHESTER)
|
BIPH-LEVEL(MANCHESTER)
|
Data Transfer Rate-Max |
1 MBps
|
0.125 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-CQIP-P70
|
R-CQIP-P70
|
JESD-609 Code |
e0
|
e0
|
Length |
48.26 mm
|
48.26 mm
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
70
|
70
|
On Chip Data RAM Width |
16
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QIP
|
QIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
6144
|
|
Seated Height-Max |
3.81 mm
|
4.19 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
25.4 mm
|
25.4 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
Base Number Matches |
1
|
1
|
Low Power Mode |
|
NO
|
Screening Level |
|
MIL-PRF-38534
|
|
|
|
Compare BU-61586D2-120 with alternatives
Compare BU-61580S6-130S with alternatives