BU-61588P3-200Q vs BU-61580G0-440K feature comparison

BU-61588P3-200Q Data Device Corporation

Buy Now Datasheet

BU-61580G0-440K Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code PGA SOIC
Package Description PGA, SOP,
Pin Count 81 70
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P81 R-CDSO-G70
JESD-609 Code e0 e0
Length 25.4 mm 48.26 mm
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 81 70
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA SOP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR DUAL
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Screening Level MIL-PRF-38534
Seated Height-Max 3.81 mm

Compare BU-61588P3-200Q with alternatives

Compare BU-61580G0-440K with alternatives