BU-63705F1191
vs
BU-63705F1-411Y
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
DFP,
|
Pin Count |
78
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-CDFP-F78
|
R-CDFP-F78
|
JESD-609 Code |
e0
|
|
Length |
53.34 mm
|
53.34 mm
|
Neg Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
78
|
78
|
Number of Transceivers |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
MIL-STD-1553 DATA BUS TRANSCEIVER
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
45.72 mm
|
45.72 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38534 Class H
|
|
|
|
Compare BU-63705F1191 with alternatives
Compare BU-63705F1-411Y with alternatives