BU28TA2WHFV-TR vs TPS79328YZQR feature comparison

BU28TA2WHFV-TR ROHM Semiconductor

Buy Now Datasheet

TPS79328YZQR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code SOF BGA
Package Description HVSSOF, FL6,.047,20 GREEN, DSBGA-5
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.72 V 0.2 V
Dropout Voltage1-Nom 0.36 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 3 V
JESD-30 Code R-PDSO-F5 R-PBGA-B5
Length 1.6 mm 1.32 mm
Line Regulation-Max 0.02%
Load Regulation-Max 0.08%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.828 V 2.856 V
Output Voltage1-Min 2.772 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSSOF VFBGA
Package Equivalence Code FL6,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.625 mm
Surface Mount YES YES
Technology CMOS BICMOS
Terminal Form FLAT BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1%
Width 1.2 mm 0.815 mm
Base Number Matches 1 1
JESD-609 Code e1
Moisture Sensitivity Level 1
Operating Temperature TJ-Min -40 °C
Terminal Finish TIN SILVER COPPER

Compare BU28TA2WHFV-TR with alternatives