BU7264F-E2 vs MCP6474T-E/SL feature comparison

BU7264F-E2 ROHM Semiconductor

Buy Now Datasheet

MCP6474T-E/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer ROHM Semiconductor
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 60 dB 88 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 1500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.7 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 1.71 mm 1.75 mm
Slew Rate-Nom 1.1 V/us 1.1 V/us
Supply Current-Max 2.8 mA 0.8 mA
Supply Voltage Limit-Max 7 V 6.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 2000 2000
Voltage Gain-Min 3160 56200
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Package Description SOP,
Factory Lead Time 19 Weeks
Average Bias Current-Max (IIB) 0.00035 µA
Common-mode Reject Ratio-Min 70 dB
JESD-609 Code e3
Moisture Sensitivity Level 1
Power NO
Programmable Power NO
Screening Level TS 16949
Terminal Finish MATTE TIN
Wideband NO

Compare BU7264F-E2 with alternatives

Compare MCP6474T-E/SL with alternatives