BU7481G-TR
vs
ISL28114FHZ-T7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
INTERSIL CORP
|
Part Package Code |
SSOP
|
SC, SOT
|
Package Description |
ROHS COMPLIANT, SSOP-5
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
705, 5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom |
60 dB
|
70 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
8000 µV
|
6000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.25 mm
|
1.45 mm
|
Slew Rate-Nom |
3.2 V/us
|
2.5 V/us
|
Supply Current-Max |
0.9 mA
|
0.4 mA
|
Supply Voltage Limit-Max |
7 V
|
6.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
2800
|
5000
|
Voltage Gain-Min |
3160
|
|
Wideband |
NO
|
NO
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
26 Weeks
|
Average Bias Current-Max (IIB) |
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
|
0.00002 µA
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Programmable Power |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare BU7481G-TR with alternatives
Compare ISL28114FHZ-T7 with alternatives