BU8241FS-T1
vs
MC13156DWR2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ROHM CO LTD
|
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP-24
|
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
|
JESD-30 Code |
R-PDSO-G24
|
|
JESD-609 Code |
e3/e2
|
|
Length |
10 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.01 mm
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
SUPPORT CIRCUIT
|
|
Terminal Finish |
TIN/TIN COPPER
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
5.4 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare BU8241FS-T1 with alternatives