BUK204-50X
vs
BUK205-50X
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT
|
SOT
|
Package Description |
TO-263, SMSIP5H,.6,67TB
|
TO-263, SMSIP5H,.6,67TB
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT426
|
SOT426
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Current-Max |
10 A
|
15 A
|
Output Peak Current Limit-Nom |
10 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.6,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.5 mm
|
4.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BUK204-50X with alternatives
Compare BUK205-50X with alternatives